-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL TRANSIL ARRAY FOR ESD PROTECTION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0014
|
Newark | Esd Protection Device, 300 W, 5.3 V, Sot-23, 3 Rohs Compliant: Yes |Stmicroelectronics ESDA5V3L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5610 |
|
$0.1360 / $0.4920 | Buy Now |
DISTI #
04X6219
|
Newark | Esd Protection Device, 300 W, 5.3 V, Sot-23, 3 Rohs Compliant: Yes |Stmicroelectronics ESDA5V3L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0790 | Buy Now |
DISTI #
497-6632-1-ND
|
DigiKey | TVS DIODE 3VWM SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
363093 In Stock |
|
$0.0455 / $0.3800 | Buy Now |
DISTI #
ESDA5V3L
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA5V3L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 591000 |
|
$0.1610 | Buy Now |
DISTI #
ESDA5V3L
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA5V3L) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0442 | Buy Now |
DISTI #
ESDA5V3L
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA5V3L) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-ESDA5V3L
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5.3V 300W Unidirect RoHS: Compliant | 46590 |
|
$0.0440 / $0.3800 | Buy Now |
|
STMicroelectronics | DUAL TRANSIL ARRAY FOR ESD PROTECTION RoHS: Compliant Min Qty: 1 | 46590 |
|
$0.1100 / $0.3700 | Buy Now |
|
Future Electronics | ESDA Series 2 Channel 5.3 V 220 pF SMT Uni-Directional Transil™ Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 474000Reel |
|
$0.0424 / $0.0492 | Buy Now |
|
Future Electronics | ESDA Series 2 Channel 5.3 V 220 pF SMT Uni-Directional Transil™ Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0424 / $0.0482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA5V3L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA5V3L
STMicroelectronics
DUAL TRANSIL ARRAY FOR ESD PROTECTION
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 5.9 V | |
Breakdown Voltage-Min | 5.3 V | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESDA5V3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA5V3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PACDN042Y3 | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB, TO-236, 3 PIN | California Micro Devices | ESDA5V3L vs PACDN042Y3 |
DLP05LC-7 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | ESDA5V3L vs DLP05LC-7 |
MMBZ6V2ALT1 | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | ESDA5V3L vs MMBZ6V2ALT1 |
PACDN042YB3 | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 2 Element, Silicon, MO-203, SC-70, 3 PIN | California Micro Devices | ESDA5V3L vs PACDN042YB3 |
SLVU2.8.TCT | Trans Voltage Suppressor Diode, 400W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, SOT-23, 3 PIN | Semtech Corporation | ESDA5V3L vs SLVU2.8.TCT |
SLVU2.8.TG | Trans Voltage Suppressor Diode, 400W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-3 | Semtech Corporation | ESDA5V3L vs SLVU2.8.TG |
PSOT05LC | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | ProTek Devices | ESDA5V3L vs PSOT05LC |
SLVU2.8.TC | Trans Voltage Suppressor Diode, 400W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN | Semtech Corporation | ESDA5V3L vs SLVU2.8.TC |
SLVU2.8 | Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-3 | ProTek Devices | ESDA5V3L vs SLVU2.8 |
MMBZ6V8ALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | ESDA5V3L vs MMBZ6V8ALT1G |