-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance ESD Protection for High Speed Low Capacitance ESD Protection Diode for High Speed Data Line, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3825
|
Newark | Diode, Aec-Q101, Esd Protection, Sc-70, Clamping Voltage Vc Max:33.9V, Diode Case Style:Sc-70, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Onsemi ESD7002WTT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13655 |
|
$0.2070 / $0.5050 | Buy Now |
DISTI #
97W5002
|
Newark | Low Capacitance Esd Protection For High Speed/ Reel |Onsemi ESD7002WTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1750 | Buy Now |
DISTI #
ESD7002WTT1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100697 In Stock |
|
$0.1298 / $0.4600 | Buy Now |
DISTI #
ESD7002WTT1G
|
Avnet Americas | ESD Suppressor TVS ±15KV 3-Pin SC-70 T/R - Tape and Reel (Alt: ESD7002WTT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1287 / $0.1536 | Buy Now |
DISTI #
863-ESD7002WTT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2LINE HIGHSPEED PROTECTION RoHS: Compliant | 95877 |
|
$0.1290 / $0.4600 | Buy Now |
|
Future Electronics | ESD7002 Series 16.5 V Surface Mount ESD Protection TVS Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1300 / $0.1410 | Buy Now |
|
Future Electronics | ESD7002 Series 16.5 V Surface Mount ESD Protection TVS Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1300 / $0.1410 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 183300 |
|
RFQ | |
DISTI #
ESD7002WTT1G
|
Avnet Asia | ESD Suppressor TVS ±15KV 3-Pin SC-70 T/R (Alt: ESD7002WTT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1221 / $0.1366 | Buy Now |
DISTI #
ESD7002WTT1G
|
Avnet Silica | ESD Suppressor TVS �15KV 3-Pin SC-70 T/R (Alt: ESD7002WTT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7002WTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7002WTT1G
onsemi
Low Capacitance ESD Protection for High Speed Low Capacitance ESD Protection Diode for High Speed Data Line, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 16.5 V | |
Breakdown Voltage-Nom | 16.5 V | |
Clamping Voltage-Max | 33.9 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |