Part Details for ESD-R-341616H-NC23 by KEMET Corporation
Overview of ESD-R-341616H-NC23 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD-R-341616H-NC23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6624
|
Newark | V |Kemet ESD-R-341616H-NC23 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $5.9500 | Buy Now |
DISTI #
399-19180-ND
|
DigiKey | NANOCRYSTAL TROIDS CASED 16.5MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
154 In Stock |
|
$5.3277 / $11.5100 | Buy Now |
DISTI #
80-ESD-R-341616HNC23
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 34x16.5x16mm 10MHz Nanocrystal 120C RoHS: Compliant | 492 |
|
$5.3200 / $11.5100 | Buy Now |
DISTI #
ESD-R-341616H-NC23
|
TME | Ferrite: toroidal, Øint: 16.5mm, Øout: 34mm, Core mat: nanocrystal Min Qty: 1 | 0 |
|
$5.9100 / $8.4500 | RFQ |
DISTI #
ESD-R-341616H-NC23
|
Avnet Asia | Ferrite Core, Cylindrical, 16 mm Length, 16.5 mm ID, 34 mm OD (Alt: ESD-R-341616H-NC23) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 101 Weeks, 0 Days | 0 |
|
$5.2750 / $5.9437 | Buy Now |
DISTI #
2945453
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8676 / $12.6651 | Buy Now |
DISTI #
2945453
|
Farnell | FERRITE CORE, 300MHZ, 16.5X34X16MM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$6.6240 / $12.4745 | Buy Now |