Part Details for ES1G-13-F by SPC Multicomp
Overview of ES1G-13-F by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1G-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8572
|
Newark | Diode, Fast Recovery, 1A, 400V, Do-214Ac-2, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:35Ns, Forward Surge Current:30A Rohs Compliant: Yes |Multicomp Pro ES1G-13-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6051 |
|
$0.0440 | Buy Now |
DISTI #
2306129
|
element14 Asia-Pacific | DIODE, FAST RECOVERY, 1A, 400V, DO-214AC-2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6051 |
|
$0.0893 / $0.2036 | Buy Now |
DISTI #
2306131
|
element14 Asia-Pacific | DIODE, FAST RECOVERY, 1A, 400V, DO-214AC-2, FULL REEL RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0406 / $0.0538 | Buy Now |
DISTI #
2306129
|
Farnell | DIODE, FAST RECOVERY, 1A, 400V, DO-214AC-2 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 6051 |
|
$0.0880 / $0.2041 | Buy Now |
Part Details for ES1G-13-F
ES1G-13-F CAD Models
ES1G-13-F Part Data Attributes:
|
ES1G-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
ES1G-13-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1G-13-F
This table gives cross-reference parts and alternative options found for ES1G-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1G-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1G_R1_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1G-13-F vs ES1G_R1_00001 |
ES1GTRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | ES1G-13-F vs ES1GTRTB |
E1GF2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ES1G-13-F vs E1GF2 |
ES1004FL_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | ES1G-13-F vs ES1004FL_R2_00001 |
ES1GL | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1G-13-F vs ES1GL |
ES1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bytesonic Corporation | ES1G-13-F vs ES1G |
FES1GLTRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-219AA, ROHS COMPLIANT, PLASTIC, M1F, 2 PIN | Fagor Electrónica | ES1G-13-F vs FES1GLTRTB |
ES1GF_R2_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | ES1G-13-F vs ES1GF_R2_00001 |
ES1004FL-AU_R2_000A1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | ES1G-13-F vs ES1004FL-AU_R2_000A1 |
FS1GTRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | ES1G-13-F vs FS1GTRTB |