-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3437
|
Newark | Rectifier, Sngl, 100V, 1A, Do-214Ac Rohs Compliant: Yes |Vishay ES1B-E3/5AT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27637 |
|
$0.1810 / $0.4320 | Buy Now |
DISTI #
76K4786
|
Newark | Rectifier Diode, Single, 100 V, 1 A, 1.1 V, 15 Ns, 30 A |Vishay ES1B-E3/5AT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1190 | Buy Now |
DISTI #
ES1B-E3/5AT
|
Avnet Americas | Diode Switching 100V 1A 2-Pin SMA T/R - Tape and Reel (Alt: ES1B-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 300000 |
|
$0.0393 / $0.0499 | Buy Now |
DISTI #
625-ES1B-E3/5AT
|
Mouser Electronics | Rectifiers 1.0 Amp 100 Volt 30 Amp IFSM RoHS: Compliant | 71806 |
|
$0.0590 / $0.3400 | Buy Now |
DISTI #
V36:1790_18763274
|
Arrow Electronics | Diode Switching 100V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Date Code: 2402 | Americas - 45000 |
|
$0.0610 / $0.0700 | Buy Now |
DISTI #
E02:0323_00196604
|
Arrow Electronics | Diode Switching 100V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Date Code: 2413 | Europe - 15000 |
|
$0.0562 / $0.0645 | Buy Now |
DISTI #
V72:2272_18763274
|
Arrow Electronics | Diode Switching 100V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2136 Container: Cut Strips | Americas - 148 |
|
$0.0707 / $0.2335 | Buy Now |
|
Future Electronics | 1 A 100 V 15 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 45000Reel |
|
$0.0562 / $0.0611 | Buy Now |
|
Future Electronics | 1 A 100 V 15 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 7500Reel |
|
$0.0579 / $0.0629 | Buy Now |
DISTI #
76919137
|
Verical | Diode Switching 100V 1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2402 | Americas - 45000 |
|
$0.0610 / $0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1B-E3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES1B-E3/5AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.865 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES1B-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1B-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Hitano Enterprise Corp | ES1B-E3/5AT vs GS1B |
S1B-7 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | ES1B-E3/5AT vs S1B-7 |
ES1D-AU_R2_100A1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1B-E3/5AT vs ES1D-AU_R2_100A1 |
ES1BE3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | Microsemi Corporation | ES1B-E3/5AT vs ES1BE3 |
ES1B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | ES1B-E3/5AT vs ES1B |
GS1B-TS05-TP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, DO-214AC, 2 PIN | Micro Commercial Components | ES1B-E3/5AT vs GS1B-TS05-TP |
S1B | 1.0A General Purpose Rectifier, 7500-REEL | onsemi | ES1B-E3/5AT vs S1B |
ES1B_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1B-E3/5AT vs ES1B_R2_00001 |
ES1B-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1B-E3/5AT vs ES1B-E3/61T |
S1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | ES1B-E3/5AT vs S1B |