-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1613
|
Newark | Thermistor, Ntc, 10Kohm, 1%, Smd, Full Reel, Zero Power Resistance At 25°C:10Kohm, Product Range:Ertj Series, Thermistor Mounting:Smd, Beta Value (K):3375K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Panasonic ERT-J1VG103FA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.0860 | Buy Now |
DISTI #
P12011CT-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
66296 In Stock |
|
$0.0659 / $0.2100 | Buy Now |
DISTI #
ERT-J1VG103FA
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VG103FA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0629 / $0.0712 | Buy Now |
DISTI #
ERT-J1VG103FA
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin 0603 Punched Carrier T/R - Tape and Reel (Alt: ERT-J1VG103FA) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0629 / $0.0712 | Buy Now |
DISTI #
667-ERT-J1VG103FA
|
Mouser Electronics | NTC Thermistors 10KOhms 1% THERMISTOR NTC RoHS: Compliant | 78428 |
|
$0.0650 / $0.2100 | Buy Now |
DISTI #
70255068
|
RS | Thermisor, NTC, Res 10 Kilohms, Tol 1%,SMT,0603,Pwr-Rtg 0.1 W, Tape and Reel | Panasonic Electronic Components ERT-J1VG103FA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1540 | RFQ |
|
Future Electronics | ERT-J Series 10 KOhm 3435 K ± 1 % 0603 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 84000Reel |
|
$0.1640 / $0.1710 | Buy Now |
|
Onlinecomponents.com | Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R RoHS: Compliant |
224000 In Stock |
|
$0.0592 / $0.0725 | Buy Now |
|
Bristol Electronics | 20826 |
|
RFQ | ||
DISTI #
ERT-J1VG103FA
|
TTI | NTC Thermistors 10KOhms 1% THERMISTOR NTC RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 56000 In Stock |
|
$0.0610 / $0.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy