Part Details for ERM8-050-01-S-D-RA-TR by Samtec Inc
Overview of ERM8-050-01-S-D-RA-TR by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-050-01-S-D-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8768
|
Newark | Erm8-050-01-S-D-Ra-Tr - Tape & Reel |Samtec ERM8-050-01-S-D-RA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 199 |
|
$10.2700 | Buy Now |
DISTI #
612-ERM8-050-01-S-D-RA-TRCT-ND
|
DigiKey | CONN HDR 100POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
184 In Stock |
|
$9.2640 / $16.3700 | Buy Now |
DISTI #
ERM8-050-01-S-D-RA
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 100 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-050-01-S-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 199 Factory Stock |
|
$10.2900 / $14.1900 | Buy Now |
DISTI #
200-ERM805001SDRATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 200 |
|
$6.4200 / $14.1900 | Buy Now |
|
Onlinecomponents.com | Stacking Board Connector - ERM8 Series - 100 Contacts - Header - 0.8 mm - Surface Mount - 2 Rows. | 199 Factory Stock |
|
$6.4200 / $14.1900 | Buy Now |
DISTI #
ERM8-050-01-S-D-RA
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 100 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-050-01-S-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 199 Factory Stock |
|
$10.2900 / $14.1900 | Buy Now |
DISTI #
ERM8-050-01-S-D-RA
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 100 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-050-01-S-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 199 Factory Stock |
|
$10.2900 / $14.1900 | Buy Now |
|
Powell Electronics | 0.80 mm Edge Rat Min Qty: 1 | 119 |
|
$10.2900 / $14.1900 | Buy Now |
DISTI #
000000000003036459
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 199 |
|
$9.5200 / $14.1900 | Buy Now |
DISTI #
ERM8-050-01-S-D-RA-TR
|
Avnet Asia | Conn Micro High Speed Terminal Strip HDR 100 POS 0.8mm Solder RA Thru-Hole T/R (Alt: ERM8-050-01-S-D-RA-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ERM8-050-01-S-D-RA-TR
ERM8-050-01-S-D-RA-TR CAD Models
ERM8-050-01-S-D-RA-TR Part Data Attributes:
|
ERM8-050-01-S-D-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-050-01-S-D-RA-TR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Board Mounting Option | PEG | |
Body Breadth | 0.246 inch | |
Body Depth | 0.605 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.68 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |