Part Details for ERM8-050-01-L-D-EM2-TR by Samtec Inc
Overview of ERM8-050-01-L-D-EM2-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Aerospace and Defense
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for ERM8-050-01-L-D-EM2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1587
|
Newark | Connector, Stacking, Hdr, 100Pos, 2Row Rohs Compliant: Yes |Samtec ERM8-050-01-L-D-EM2-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$5.6400 / $7.6200 | Buy Now |
DISTI #
34R2651
|
Newark | .8Mm Edge Rate Terminal Assembly |Samtec ERM8-050-01-L-D-EM2-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.2900 / $6.8200 | Buy Now |
DISTI #
SAM13790CT-ND
|
DigiKey | CONN HDR 100POS EDGE MNT GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4 In Stock |
|
$5.5071 / $9.2500 | Buy Now |
DISTI #
ERM8-050-01-L-D-EM
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 100 POS 0.8mm Solder ST Edge Mount T/R - Tape and Reel (Alt: ERM8-050-01-L-D-EM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 10 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$5.3100 / $7.7200 | Buy Now |
DISTI #
200-ERM805001LDEM2TR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal, Edge Mount RoHS: Compliant | 8 |
|
$3.3100 / $7.7200 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Edge Mount |
135 In Stock |
|
$3.3100 / $7.7200 | Buy Now |
DISTI #
51602641
|
Verical | Conn Micro High Speed Terminal Strip HDR 100 POS 0.8mm Solder ST Edge Mount T/R Min Qty: 7 Package Multiple: 1 Date Code: 2041 | Americas - 131 |
|
$6.4914 / $10.0390 | Buy Now |
DISTI #
ERM8-050-01-L-D-EM
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 100 POS 0.8mm Solder ST Edge Mount T/R - Tape and Reel (Alt: ERM8-050-01-L-D-EM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 10 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$5.3100 / $7.7200 | Buy Now |
DISTI #
ERM8-050-01-L-D-EM
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 100 POS 0.8mm Solder ST Edge Mount T/R - Tape and Reel (Alt: ERM8-050-01-L-D-EM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 10 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$5.3100 / $7.7200 | Buy Now |
|
Powell Electronics | 0.80 mm Edge Ra Min Qty: 1 | 74 |
|
$5.3100 / $7.7200 | Buy Now |
Part Details for ERM8-050-01-L-D-EM2-TR
ERM8-050-01-L-D-EM2-TR CAD Models
ERM8-050-01-L-D-EM2-TR Part Data Attributes
|
ERM8-050-01-L-D-EM2-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-050-01-L-D-EM2-TR
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |