Part Details for ERM5-050-05.0-L-DV-WT-K-TR by Samtec Inc
Overview of ERM5-050-05.0-L-DV-WT-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM5-050-05.0-L-DV-WT-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM5-050-05.0-L-DV-WT-K-TR-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9236 | Buy Now |
DISTI #
ERM5-050-05.0-L-DV
|
Avnet Americas | Conn Stacking HDR 100 POS 10mm/12mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-050-05.0-L-DV) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$5.1500 / $6.3600 | Buy Now |
DISTI #
200-M5050050LDVWTKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$3.8300 / $5.1500 | Order Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip | 0 |
|
$3.8300 / $6.3600 | Buy Now |
DISTI #
000000000005196383
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$5.3400 / $8.1500 | Buy Now |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip | 0 |
|
$3.8300 / $6.3600 | Buy Now |
DISTI #
5cd8e233cd7c1c4c38311a65
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$3.8300 / $6.3600 | Buy Now |