-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-U02D3241X
|
Avnet Americas | Res Thick Film 0402 3.24K Ohm 0.5% 1/10W Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-U02D3241X) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0159 | Buy Now |
DISTI #
ERJ-U02D3241X
|
Avnet Americas | Res Thick Film 0402 3.24K Ohm 0.5% 1/10W Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-U02D3241X) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0159 | Buy Now |
DISTI #
3321945
|
Farnell | RES, 3K24, 0.5%, 0.1W, 0402, THICK FILM RoHS: Compliant Min Qty: 20000 Lead time: 40 Weeks, 2 Days Container: Reel | 0 |
|
$0.0151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02D3241X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02D3241X
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |