-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W9583
|
Newark | Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.01 Ohm, 2 W, - 1% Rohs Compliant: Yes |Panasonic ERJM1WSF10MU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$0.0650 | Buy Now |
DISTI #
70068899
|
RS | Resistor, Thick Film, Res 0.01 Ohms, Pwr-Rtg 1 W, Tol 1%, SMT, 2512 | Panasonic Electronic Components ERJM1WSF10MU RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3910 | RFQ |
|
Bristol Electronics | 10899 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 10M Ohm, 1±%, 100ppm, 2512 Case Size | 1518 |
|
$0.0878 / $0.1952 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10M Ohm, 1±%, 100ppm, 2512 Case Size (Also Known As: ERJ-M1WSF10MU) | 1518 |
|
$0.0878 / $0.1952 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10M Ohm, 1±%, 100ppm, 2512 Case Size | 1520 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10M Ohm, 1±%, 100ppm, 2512 Case Size (Also Known As: ERJ-M1WSF10MU) | 1520 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10M Ohm, 1±%, 100ppm, 2512 Case Size (Also Known As: ERJ-M1WSF10MU) | 1090 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10M Ohm, 1±%, 100ppm, 2512 Case Size | 1090 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10M Ohm, 1±%, 100ppm, 2512 Case Size (Also Known As: ERJ-M1WSF10MU) | 612 |
|
$0.4800 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJM1WSF10MU
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJM1WSF10MU
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |