-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8503
|
Newark | Res, 100K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:100Kohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF1003V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 65000 |
|
$0.0050 | Buy Now |
DISTI #
85Y8502
|
Newark | Res, 100K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:100Kohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF1003V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 126120 |
|
$0.0070 / $0.0090 | Buy Now |
|
Future Electronics | ERJ Series 0603 100 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0037 / $0.0046 | Buy Now |
|
Future Electronics | ERJ Series 0603 100 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0037 / $0.0046 | Buy Now |
|
Bristol Electronics | 59389 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF1003V) | 39735 |
|
$0.0044 / $0.0232 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 39735 |
|
$0.0044 / $0.0232 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF1003V) | 52000 |
|
$0.0058 / $0.0435 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 52000 |
|
$0.0058 / $0.0435 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 23280 |
|
$0.0044 / $0.0435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF1003V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF1003V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF1003V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF1003V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11AP100100K1%BN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3EKF1003V vs D11AP100100K1%BN |
CRCW0603100100K1%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3EKF1003V vs CRCW0603100100K1%RT5 |
MP003578 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | ERJ3EKF1003V vs MP003578 |
RCA0603100KFKEZAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF1003V vs RCA0603100KFKEZAP |
CR-03FA7--100K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3EKF1003V vs CR-03FA7--100K |
RCG0603100KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF1003V vs RCG0603100KFKEA |
CR0603-FX-1003EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERJ3EKF1003V vs CR0603-FX-1003EPF |
WCR0603-100KFA | Fixed Resistor, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | ERJ3EKF1003V vs WCR0603-100KFA |
CDP0603100K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF1003V vs CDP0603100K1%100PPM/KNS |
CDF0603100K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF1003V vs CDF0603100K1%100PPM/KNP5 |