-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3098
|
Newark | Res, Thick Film, 100R, 1%, 0.1W, 0603, Reel, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ3EKF1000V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 70000 |
|
$0.0070 | Buy Now |
DISTI #
85Y8496
|
Newark | Res, 100R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:100Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF1000V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 64054 |
|
$0.0080 / $0.0090 | Buy Now |
|
Future Electronics | ERJ Series 0603 100 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0037 / $0.0046 | Buy Now |
|
Bristol Electronics | 103122 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF1000V) | 104686 |
|
$0.0038 / $0.0232 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 104686 |
|
$0.0038 / $0.0232 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 368000 |
|
$0.0044 / $0.0435 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF1000V) | 368000 |
|
$0.0044 / $0.0435 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 101824 |
|
$0.0051 / $0.0435 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF1000V) | 101824 |
|
$0.0051 / $0.0435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF1000V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF1000V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF1000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF1000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7--100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3EKF1000V vs CR-03FL7--100R |
232270471001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ3EKF1000V vs 232270471001 |
CRCW0603100RFKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF1000V vs CRCW0603100RFKTBBC |
CRCW0603100RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF1000V vs CRCW0603100RFKEAC |
MCWR06X1000FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | ERJ3EKF1000V vs MCWR06X1000FTL |
CR0603T100X100R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | ERJ3EKF1000V vs CR0603T100X100R+/-1% |
CDP0603100R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF1000V vs CDP0603100R1%100PPM/KNP5 |
RTT031000FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | ERJ3EKF1000V vs RTT031000FTP |
RK73H1JRTBK1000F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJ3EKF1000V vs RK73H1JRTBK1000F |
CDP0603100R1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF1000V vs CDP0603100R1%100PPM/KKS |