-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-S03J133V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8134
|
Newark | Res Thkflm 0603 13K Ohm 5% 1/10W 100Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-S03J133V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 265000 |
|
Buy Now | |
DISTI #
ERJ-S03J133V-ND
|
DigiKey | RES 13K OHM 5% 1/10W 0603 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0188 | Buy Now |
DISTI #
ERJ-S03J133V
|
Avnet Americas | Res Thick Film 0603 13K Ohm 5% 1/10W ?200ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel |
265000 |
|
$0.0087 | Buy Now |
DISTI #
667-ERJ-S03J133V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 13Kohms 5% Anti-Sulfur RoHS: Compliant | 38081 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0190 / $0.0204 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 13K Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0135 / $0.0168 | Buy Now |
DISTI #
ERJ-S03J133V
|
TTI | Thick Film Resistors - SMD 0603 13Kohms 5% Anti-Sulfur pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0080 | Buy Now |
|
Master Electronics | Res Thick Film 0603 13K Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0135 / $0.0168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy