-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-S03D8R87V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-S03D8R87VTR-ND
|
DigiKey | RES 8.87 OHM 0.5% 1/10W 0603 Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0313 | Buy Now |
DISTI #
667-ERJ-S03D8R87V
|
Mouser Electronics | Thick Film Resistors - SMD 8.87 Ohms 75 VDC 100 mW (1/10 W) 0.3 mmx0.8 mmx1.6 mm - 55 C+ 155 C RoHS: Compliant | 0 |
|
$0.0280 / $0.2400 | Order Now |
|
Onlinecomponents.com | SMD Anti-Sulfur Resistor - 8.87 Ohm ±0.005 - 0.1W - 0603 RoHS: Compliant | 0 |
|
$0.0237 / $0.0300 | Buy Now |
|
Master Electronics | SMD Anti-Sulfur Resistor - 8.87 Ohm ±0.005 - 0.1W - 0603 RoHS: Compliant | 0 |
|
$0.0237 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy