-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-1GNF1004C by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122656CT-ND
|
DigiKey | RES SMD 1M OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
331704 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
05X8798
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film - Product that comes on tape,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Ammo Pack |
9699 Partner Stock |
|
$0.0080 / $0.0980 | Buy Now |
DISTI #
ERJ-1GNF1004C
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film - Tape and Reel (Alt: ERJ-1GN... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0054 | Buy Now |
DISTI #
667-ERJ-1GNF1004C
|
Mouser Electronics | Thick Film Resistors - SMD 0201 1Mohm 1% HalogenFree AEC-Q200 RoHS: Compliant | 25871 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_11332202
|
Arrow Electronics | Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Date Code: 2331 | Americas - 195000 |
|
$0.0044 | Buy Now |
DISTI #
E02:0323_07289211
|
Arrow Electronics | Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Date Code: 2436 | Europe - 90000 |
|
$0.0053 | Buy Now |
DISTI #
V72:2272_11332202
|
Arrow Electronics | Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 14286 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2349 Container: Cut Strips | Americas - 27868 |
|
$0.0051 / $0.0070 | Buy Now |
|
Future Electronics | ERJ Series 0201 1 MOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0043 / $0.0049 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
210000 In Stock |
|
$0.0045 / $0.0050 | Buy Now |
DISTI #
56791158
|
Verical | Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2107 | Americas - 210000 |
|
$0.0061 / $0.0065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy