-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8127
|
Newark | Erf5-050-05.0-S-Dv-Tr - Tape & Reel |Samtec ERF5-050-05.0-S-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9400 / $5.3700 | Buy Now |
DISTI #
ERF5-050-05.0-S-DV-TR-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 550 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6984 | Buy Now |
DISTI #
ERF5-050-05.0-S-DV
|
Avnet Americas | Conn High Speed Socket Strip SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERF5-050-05.0-S-DV) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$5.7100 / $7.2900 | Buy Now |
DISTI #
200-ERF5050050SDVTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 0 |
|
$4.6100 / $5.1300 | Order Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip | 0 |
|
$4.1200 / $7.2900 | Buy Now |
DISTI #
ERF5-050-05.0-S-DV
|
Avnet Americas | Conn High Speed Socket Strip SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERF5-050-05.0-S-DV) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$5.7100 / $7.2900 | Buy Now |
DISTI #
ERF5-050-05.0-S-DV
|
Avnet Americas | Conn High Speed Socket Strip SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERF5-050-05.0-S-DV) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$5.7100 / $7.2900 | Buy Now |
DISTI #
000000000003173196
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$5.9000 / $9.1200 | Buy Now |
DISTI #
ERF5-050-05.0-S-DV-TR
|
Avnet Asia | Conn High Speed Socket Strip SKT 100 POS 0.5mm Solder ST SMD T/R (Alt: ERF5-050-05.0-S-DV-TR) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3725781
|
Farnell | CONNECTOR, STACKING, RCPT, 100POS, 2ROW RoHS: Compliant Min Qty: 10 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$8.8415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF5-050-05.0-S-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF5-050-05.0-S-DV-TR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.195 inch | |
Body Depth | 0.193 inch | |
Body Length | 1.252 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.445 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
This table gives cross-reference parts and alternative options found for ERF5-050-05.0-S-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF5-050-05.0-S-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-100N3D1YE | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF5-050-05.0-S-DV-TR vs KX14-100N3D1YE |
RU8-150-30-SE-S-DV | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Samtec Inc | ERF5-050-05.0-S-DV-TR vs RU8-150-30-SE-S-DV |
KX14-100K2E3E | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF5-050-05.0-S-DV-TR vs KX14-100K2E3E |
10069524-102503 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | ERF5-050-05.0-S-DV-TR vs 10069524-102503 |
TX14-100R-8ST-N2E | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF5-050-05.0-S-DV-TR vs TX14-100R-8ST-N2E |
10069524-101402 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | ERF5-050-05.0-S-DV-TR vs 10069524-101402 |
TX14-100R-LT-H2E | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF5-050-05.0-S-DV-TR vs TX14-100R-LT-H2E |
10069524-103023 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | ERF5-050-05.0-S-DV-TR vs 10069524-103023 |
TX14-100RLTLTN1E | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF5-050-05.0-S-DV-TR vs TX14-100RLTLTN1E |
TX14-100RSTLT-MH1E | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF5-050-05.0-S-DV-TR vs TX14-100RSTLT-MH1E |