-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W7688
|
Newark | Board-To-Board Connector, Erf5 Series, Surface Mount, Receptacle, 100, 0.5 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec ERF5-050-05.0-L-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18 |
|
$4.1600 / $4.5100 | Buy Now |
DISTI #
51AK5908
|
Newark | Mezzanine Conn, Rcpt, 100Pos, 2Row Rohs Compliant: Yes |Samtec ERF5-050-05.0-L-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.7500 / $10.3200 | Buy Now |
DISTI #
SAM13507CT-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1170 In Stock |
|
$3.9912 / $8.8700 | Buy Now |
DISTI #
ERF5-050-05.0-L-DV
|
Avnet Americas | Conn High Speed Socket Strip SKT 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERF5-050-05.0-L-DV) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 18 Factory Stock |
|
$5.3300 / $7.0900 | Buy Now |
DISTI #
200-ERF505005.0LDVTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal, Right-Angle RoHS: Compliant | 966 |
|
$3.8800 / $6.6300 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip, Right-Angle RoHS: Compliant |
550 On Order 18 Factory Stock |
|
$3.4600 / $6.1300 | Buy Now |
DISTI #
000000000003173194
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$4.9600 / $7.6700 | Buy Now |
DISTI #
ERF5-050-05.0-L-DV-TR
|
Avnet Asia | Conn High Speed Socket Strip SKT 100 POS 0.5mm Solder ST SMD T/R (Alt: ERF5-050-05.0-L-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip, Right-Angle RoHS: Compliant |
550 On Order 18 Factory Stock |
|
$3.4600 / $6.1300 | Buy Now |
DISTI #
5cd8e217cd7c1c4c3830fb4a
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 18 |
|
$3.4600 / $6.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF5-050-05.0-L-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF5-050-05.0-L-DV-TR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.195 inch | |
Body Depth | 0.193 inch | |
Body Length | 1.252 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.445 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
This table gives cross-reference parts and alternative options found for ERF5-050-05.0-L-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF5-050-05.0-L-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-150-03-L-D-329 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ERF5-050-05.0-L-DV-TR vs ESQT-150-03-L-D-329 |
RU8-150-25-SE-H-DV | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | ERF5-050-05.0-L-DV-TR vs RU8-150-25-SE-H-DV |
RU8-150-19-SE-S-DV | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ERF5-050-05.0-L-DV-TR vs RU8-150-19-SE-S-DV |
BSH-050-01-F-D-LC-TR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-050-05.0-L-DV-TR vs BSH-050-01-F-D-LC-TR |
ERF8-050-07.0-L-DV-K-FR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-050-05.0-L-DV-TR vs ERF8-050-07.0-L-DV-K-FR |
ERF8-050-09.0-L-DV-K-TR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-050-05.0-L-DV-TR vs ERF8-050-09.0-L-DV-K-TR |
AXK700147G | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | ERF5-050-05.0-L-DV-TR vs AXK700147G |
ERF8-050-05.0-STL-DV-TR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF5-050-05.0-L-DV-TR vs ERF8-050-05.0-STL-DV-TR |
ERF5-050-05.0-S-DV-TR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | ERF5-050-05.0-L-DV-TR vs ERF5-050-05.0-S-DV-TR |
RU8-150-30-DP-S-DV | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Samtec Inc | ERF5-050-05.0-L-DV-TR vs RU8-150-30-DP-S-DV |