Part Details for ERC50392R00BEEK500 by Vishay Intertechnologies
Results Overview of ERC50392R00BEEK500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERC50392R00BEEK500 Information
ERC50392R00BEEK500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERC50392R00BEEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC50392R00BEEK500
|
Avnet Americas | ERC-50-500 392 .1% T-9 EK e3 - Bulk (Alt: ERC50392R00BEEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8702 / $7.3380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$6.9500 / $7.0300 | Buy Now |
Part Details for ERC50392R00BEEK500
ERC50392R00BEEK500 CAD Models
ERC50392R00BEEK500 Part Data Attributes
|
ERC50392R00BEEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC50392R00BEEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 392ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for ERC50392R00BEEK500
This table gives cross-reference parts and alternative options found for ERC50392R00BEEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC50392R00BEEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50J3920BSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 392 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC50392R00BEEK500 vs RNC50J3920BSB14 |
RNC50J3920BSRSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,392 OHMS,200WV,.1% +/-TOL,-25,25PPM TC | ERC50392R00BEEK500 vs RNC50J3920BSRSL31 |
RNC50J3920BM | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 392 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC50392R00BEEK500 vs RNC50J3920BM |
RNC50J3920BSRE731 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC50392R00BEEK500 vs RNC50J3920BSRE731 |
RNC50J3920BSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 392 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC50392R00BEEK500 vs RNC50J3920BSR36 |
RNC50J3920BSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | ERC50392R00BEEK500 vs RNC50J3920BSRE7 |
RNC50J3920BSBSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 392ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC50392R00BEEK500 vs RNC50J3920BSBSL31 |
RNC50J3920BSBSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,392 OHMS,200WV,.1% +/-TOL,-25,25PPM TC | ERC50392R00BEEK500 vs RNC50J3920BSBSL31 |
RNC50J3920BSB1431 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 392ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC50392R00BEEK500 vs RNC50J3920BSB1431 |
RNC50J3920BSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 392ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC50392R00BEEK500 vs RNC50J3920BSRE6 |