Part Details for EP2SGX90EF1152C4N by Altera Corporation
Overview of EP2SGX90EF1152C4N by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2SGX90EF1152C4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 90960 CLBS, 717MHZ, 90960-CELL, CMOS, PBGA1152 | 1 |
|
$441.0000 | Buy Now |
|
ComSIT USA | STRATIX II GX FPGA Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152 RoHS: Compliant | Europe - 2 |
|
RFQ |
Part Details for EP2SGX90EF1152C4N
EP2SGX90EF1152C4N CAD Models
EP2SGX90EF1152C4N Part Data Attributes:
|
EP2SGX90EF1152C4N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2SGX90EF1152C4N
Altera Corporation
Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, LEAD FREE, MS-034AAR-1, FBGA-1152
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, MS-034AAR-1, FBGA-1152 | |
Pin Count | 1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 717 MHz | |
Combinatorial Delay of a CLB-Max | 5.117 ns | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 90960 | |
Number of Inputs | 558 | |
Number of Logic Cells | 90960 | |
Number of Outputs | 558 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 90960 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for EP2SGX90EF1152C4N
This table gives cross-reference parts and alternative options found for EP2SGX90EF1152C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2SGX90EF1152C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2SGX90EF1152I4 | Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152 | Altera Corporation | EP2SGX90EF1152C4N vs EP2SGX90EF1152I4 |
EP2SGX90EF1152C4ES | Field Programmable Gate Array, 4828 CLBs, CMOS, PBGA1152, 35 X 35 MM, FPGA-1152 | Intel Corporation | EP2SGX90EF1152C4N vs EP2SGX90EF1152C4ES |
EP2SGX90EF1152I4N | Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, LEAD FREE, MS-034AAR-1, FBGA-1152 | Altera Corporation | EP2SGX90EF1152C4N vs EP2SGX90EF1152I4N |
EP2SGX90EF1152C4 | Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152 | Altera Corporation | EP2SGX90EF1152C4N vs EP2SGX90EF1152C4 |
EP2SGX90EF1152C4ES | Field Programmable Gate Array, 4828 CLBs, CMOS, PBGA1152, 35 X 35 MM, FPGA-1152 | Altera Corporation | EP2SGX90EF1152C4N vs EP2SGX90EF1152C4ES |
EP2SGX90EF1152I4N | Field Programmable Gate Array, 90960 CLBs, 717MHz, CMOS, PBGA1152, LEAD FREE, MS-034AAR-1, FBGA-1152 | Intel Corporation | EP2SGX90EF1152C4N vs EP2SGX90EF1152I4N |
EP2SGX90EF1152C4N | Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, LEAD FREE, MS-034AAR-1, FBGA-1152 | Intel Corporation | EP2SGX90EF1152C4N vs EP2SGX90EF1152C4N |
EP2SGX90EF1152C4 | Field Programmable Gate Array, 90960 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152 | Intel Corporation | EP2SGX90EF1152C4N vs EP2SGX90EF1152C4 |
EP2SGX90EF1152I4 | Field Programmable Gate Array, 90960 CLBs, 717MHz, CMOS, PBGA1152, MS-034AAR-1, FBGA-1152 | Intel Corporation | EP2SGX90EF1152C4N vs EP2SGX90EF1152I4 |