-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EP2C8T144C8N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 139 |
|
$39.7400 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | IC CYCLONE II FPGA 8K 144-TQFP | 12 |
|
$50.2875 / $55.8750 | Buy Now |
|
Sense Electronic Company Limited | QFP | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP2C8T144C8N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2C8T144C8N
Altera Corporation
Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | LEAD FREE, TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO REQUIRES 3.3 SUPPLY | |
Clock Frequency-Max | 402.5 MHz | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 516 | |
Number of Inputs | 85 | |
Number of Logic Cells | 8256 | |
Number of Outputs | 77 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 516 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for EP2C8T144C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C8T144C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2C8T144C8N | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | Intel Corporation | EP2C8T144C8N vs EP2C8T144C8N |
EP2C8T144I8 | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | Altera Corporation | EP2C8T144C8N vs EP2C8T144I8 |
EP2C8T144C8 | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | Intel Corporation | EP2C8T144C8N vs EP2C8T144C8 |
EP2C8T144C8 | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | Altera Corporation | EP2C8T144C8N vs EP2C8T144C8 |
EP2C8T144I8 | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | Intel Corporation | EP2C8T144C8N vs EP2C8T144I8 |
EP2C8T144I8N | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | Intel Corporation | EP2C8T144C8N vs EP2C8T144I8N |
EP2C8T144I8N | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | Altera Corporation | EP2C8T144C8N vs EP2C8T144I8N |