Part Details for EP1C6T144C8N by Intel Corporation
Overview of EP1C6T144C8N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1C6T144C8N
EP1C6T144C8N CAD Models
EP1C6T144C8N Part Data Attributes
|
EP1C6T144C8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1C6T144C8N
Intel Corporation
Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | TQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 275 MHz | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 598 | |
Number of Inputs | 98 | |
Number of Logic Cells | 5980 | |
Number of Outputs | 98 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 598 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
Alternate Parts for EP1C6T144C8N
This table gives cross-reference parts and alternative options found for EP1C6T144C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C6T144C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1C6T144C8ES | Field Programmable Gate Array, 5980 CLBs, 275MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Altera Corporation | EP1C6T144C8N vs EP1C6T144C8ES |
EP1C6T144I8 | Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | Altera Corporation | EP1C6T144C8N vs EP1C6T144I8 |
EP1C6T144C8N | Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | Altera Corporation | EP1C6T144C8N vs EP1C6T144C8N |
EP1C6T144I8 | Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | Intel Corporation | EP1C6T144C8N vs EP1C6T144I8 |
EP1C6T144I8ES | Field Programmable Gate Array, 5980 CLBs, 275MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Intel Corporation | EP1C6T144C8N vs EP1C6T144I8ES |
EP1C6T144C8ES | Field Programmable Gate Array, 5980 CLBs, 275MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Intel Corporation | EP1C6T144C8N vs EP1C6T144C8ES |
EP1C6T144I8ES | Field Programmable Gate Array, 5980 CLBs, 275MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Altera Corporation | EP1C6T144C8N vs EP1C6T144I8ES |