Part Details for EP1C3T144C8N by Altera Corporation
Overview of EP1C3T144C8N by Altera Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1C3T144C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1520 |
|
RFQ | ||
|
Quest Components | FPGA, 312 CLBS, 144 Pin Plastic QFP | 49 |
|
$18.3150 / $22.2750 | Buy Now |
|
Quest Components | FPGA, 312 CLBS, 144 Pin Plastic QFP | 11 |
|
$140.7770 / $165.6200 | Buy Now |
|
ComSIT USA | CYCLONE FPGA Field Programmable Gate Array, 275MHz, 2910-Cell, PQFP144 RoHS: Compliant | Europe - 57 |
|
RFQ | |
|
Chip1Cloud | IC FPGA 104 I/O 144TQFP | 48800 |
|
RFQ | |
DISTI #
1453499
|
element14 Asia-Pacific | IC, CYCLONE FPGA 2910, SMD, 1C3T144 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$20.2622 / $20.5658 | Buy Now |
DISTI #
1453499RL
|
element14 Asia-Pacific | IC, CYCLONE FPGA 2910, SMD, 1C3T144 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$20.2622 | Buy Now |
DISTI #
1662265
|
Farnell | CYCLONE FPGA, SMD, 1C3T144, WAFFLE30 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$177.1534 | Buy Now |
DISTI #
1453499
|
Farnell | IC, CYCLONE FPGA 2910, SMD, 1C3T144 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 0 |
|
$17.3808 / $30.4227 | Buy Now |
DISTI #
1453499RL
|
Farnell | IC, CYCLONE FPGA 2910, SMD, 1C3T144 RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$17.3808 / $22.5875 | Buy Now |
Part Details for EP1C3T144C8N
EP1C3T144C8N CAD Models
EP1C3T144C8N Part Data Attributes:
|
EP1C3T144C8N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1C3T144C8N
Altera Corporation
Field Programmable Gate Array, 2910 CLBs, 275MHz, 2910-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 275 MHz | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 291 | |
Number of Inputs | 104 | |
Number of Logic Cells | 2910 | |
Number of Outputs | 104 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 291 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |
Alternate Parts for EP1C3T144C8N
This table gives cross-reference parts and alternative options found for EP1C3T144C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C3T144C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1C3T144C8 | Field Programmable Gate Array, 2910 CLBs, 275MHz, 2910-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | Altera Corporation | EP1C3T144C8N vs EP1C3T144C8 |
EP1C3T144I8 | Field Programmable Gate Array, 2910 CLBs, 275MHz, 2910-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | Altera Corporation | EP1C3T144C8N vs EP1C3T144I8 |
EP1C3T144C8ES | Field Programmable Gate Array, 2910 CLBs, 275MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Altera Corporation | EP1C3T144C8N vs EP1C3T144C8ES |
EP1C3T144I8 | Field Programmable Gate Array, 2910 CLBs, 275MHz, 2910-Cell, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, TQFP-144 | Intel Corporation | EP1C3T144C8N vs EP1C3T144I8 |
EP1C3T144I8ES | Field Programmable Gate Array, 2910 CLBs, 275MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Intel Corporation | EP1C3T144C8N vs EP1C3T144I8ES |
EP1C3T144I8ES | Field Programmable Gate Array, 2910 CLBs, 275MHz, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | Altera Corporation | EP1C3T144C8N vs EP1C3T144I8ES |