Part Details for EN5366QI by PennEngineering (PEM)
Overview of EN5366QI by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN5366QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Module DC-DC 1-OUT 0.75V to 3.3V 6A 20W 58-Pin QFN EP Cut Tape | 114 |
|
$41.2560 / $46.6310 | Buy Now |