Part Details for EN50306-3-RAIL-1X1.00 by TE Connectivity
Results Overview of EN50306-3-RAIL-1X1.00 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EN50306-3-RAIL-1X1.00 Information
EN50306-3-RAIL-1X1.00 by TE Connectivity is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
EL8302IUZ | Renesas Electronics Corporation | 500MHz Rail-to-Rail Amplifier | |
EL8101IWZ-TK | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers |
Price & Stock for EN50306-3-RAIL-1X1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-EN50306-3-RAIL-1X1.00-DS-ND
|
DigiKey | HOOK-UP STRND 300V BLACK METER Min Qty: 1 Lead time: 25 Weeks Container: Digi-Spool®, Continuous Spool |
4101 In Stock |
|
$1.2980 / $1.5700 | Buy Now |