-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M2599
|
Newark | Ceramic Capacitor, 47Uf, 16V, X5R, 20%, 1210, Full Reel, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK325BJ476MM-T Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.2950 / $0.3420 | Buy Now |
DISTI #
93K5525
|
Newark | Ceramic Capacitor, 47Uf, 16V, X5R, 20%, 1210, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden EMK325BJ476MM-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.4480 / $0.8630 | Buy Now |
DISTI #
587-1436-1-ND
|
DigiKey | CAP CER 47UF 16V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
170216 In Stock |
|
$0.3091 / $1.0400 | Buy Now |
DISTI #
EMK325BJ476MM-T
|
Avnet Americas | Cap Ceramic 47uF 16V X5R 20% SMD 1210 85°C Embossed T/R - Tape and Reel (Alt: EMK325BJ476MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 91000 |
|
$0.2852 | Buy Now |
DISTI #
EMK325BJ476MM-T
|
Avnet Americas | Cap Ceramic 47uF 16V X5R 20% SMD 1210 85°C Embossed T/R - Tape and Reel (Alt: EMK325BJ476MM-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.3408 / $0.3984 | Buy Now |
DISTI #
93K5525
|
Avnet Americas | Cap Ceramic 47uF 16V X5R 20% SMD 1210 85°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 93K5525) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 400 Partner Stock |
|
$0.5420 / $0.9780 | Buy Now |
DISTI #
30M2599
|
Avnet Americas | Cap Ceramic 47uF 16V X5R 20% SMD 1210 85°C Embossed T/R - Tape and Reel (Alt: 30M2599) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 1500 Partner Stock |
|
$0.3080 / $0.3880 | Buy Now |
DISTI #
963-EMK325BJ476MM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 47uF X5R 1210 20 % RoHS: Compliant | 100471 |
|
$0.2870 / $0.9300 | Buy Now |
|
Future Electronics | 1210 47 uF 16 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 297000Reel |
|
$0.3150 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 16VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
60497 In Stock |
|
$0.2771 / $0.3726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK325BJ476MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK325BJ476MM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for EMK325BJ476MM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK325BJ476MM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASE32MAB5476MPNDT8 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | EMK325BJ476MM-T vs MBASE32MAB5476MPNDT8 |
MMASE32MAB5476MPNDT8 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | EMK325BJ476MM-T vs MMASE32MAB5476MPNDT8 |
MMASE32MAB5476MPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | EMK325BJ476MM-T vs MMASE32MAB5476MPNDT1 |
MCASE32MAB5476MPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | EMK325BJ476MM-T vs MCASE32MAB5476MPNDT1 |
MCASE32MAB5476MPNDTJ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | EMK325BJ476MM-T vs MCASE32MAB5476MPNDTJ |