-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, QCC16, 4 X 4 MM, ROHS COMPLIANT, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8857
|
Newark | Penta Closed Loop Rpm-Based Pwn Fan Speed Controller With Alert, I2C/Smbus 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC2305-1-AP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 | Buy Now |
DISTI #
EMC2305-1-AP-CT-ND
|
DigiKey | IC MOTOR DRIVER 3V-3.6V 16QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45760 In Stock |
|
$1.9750 / $2.4400 | Buy Now |
DISTI #
EMC2305-1-AP-TR
|
Avnet Americas | Fan Controller 16-Pin QFN EP T/R - Tape and Reel (Alt: EMC2305-1-AP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8500 / $2.4400 | Buy Now |
DISTI #
886-EMC2305-1-AP-TR
|
Mouser Electronics | Board Mount Temperature Sensors Penta RPM-Based PWN Fan Speed Controller RoHS: Compliant | 3662 |
|
$1.9800 / $2.4400 | Buy Now |
DISTI #
EMC2305-1-AP-TR
|
Microchip Technology Inc | Multiple RPM-Based PWM Fan Controller for Five Fans, Projected EOL: 2034-10-29 RoHS: Compliant pbFree: Yes | 35256 |
|
$1.7700 / $2.4400 | Buy Now |
DISTI #
70451861
|
RS | Penta ClosedLoop RPM-BasedPWN Fan Spd Cntrlr w/Alert, I2C/SMBus16 QFN4x4x0.9mmT/R | Microchip Technology Inc. EMC2305-1-AP-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 / $4.0300 | RFQ |
|
Future Electronics | Real Time Clock RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | PWM Fan Controller RoHS: Compliant |
2817 In Stock 55000 Factory Stock |
|
$1.8800 / $1.9500 | Buy Now |
DISTI #
EMC2305-1-AP-TR
|
TME | IC: Supervisor Integrated Circuit, 3÷3.6VDC, QFN16, Ch: 5, fans Min Qty: 1 | 0 |
|
$2.6200 / $2.8700 | RFQ |
|
Ameya Holding Limited | IC: Supervisor Integrated Circuit, 3÷3.6VDC, QFN16, Channels: 5 | 35556 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMC2305-1-AP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC2305-1-AP-TR
Microchip Technology Inc
SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, QCC16, 4 X 4 MM, ROHS COMPLIANT, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.2 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for EMC2305-1-AP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC2305-1-AP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC2305-1-AP-TR | Switching Controller, 400kHz Switching Freq-Max, 4 X 4 MM, ROHS COMPLIANT, QFN-16 | SMSC | EMC2305-1-AP-TR vs EMC2305-1-AP-TR |