Part Details for EMC2103-4-AP-TR by Microchip Technology Inc
Overview of EMC2103-4-AP-TR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for EMC2103-4-AP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8235
|
Newark | Closed Loop Single Rpm Fan Controller With 4 Temp, Alert, Shutdwn, I2C/Smbus 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC2103-4-AP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 | Buy Now |
DISTI #
150-EMC2103-4-AP-CT-ND
|
DigiKey | SINGLE RPM FAN CONTROLLER Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2499 In Stock |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
EMC2103-4-AP-TR
|
Avnet Americas | Temp Sensor Digital Serial (4-Wire) 16-Pin QFN T/R - Tape and Reel (Alt: EMC2103-4-AP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
886-EMC2103-4-AP-TR
|
Mouser Electronics | Board Mount Temperature Sensors RPM-BASED FAN CTRL HW THRML SHUTDWN RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
DISTI #
EMC2103-4-AP-TR
|
Microchip Technology Inc | RPM-Based Fan Controller with HW Thermal Shutdown, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4700 / $2.0400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | PWM Fan Controller RoHS: Compliant | 0 |
|
$1.4300 / $4.0300 | Buy Now |
DISTI #
EMC2103-4-AP-TR
|
Avnet Americas | Temp Sensor Digital Serial (4-Wire) 16-Pin QFN T/R - Tape and Reel (Alt: EMC2103-4-AP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.5500 / $2.0400 | Buy Now |
|
Ameya Holding Limited | 2163 |
|
RFQ | ||
|
NAC | Closed Loop Single RPM Fan Controller with 4 Temp, Alert, Shutdwn, I2C/SMBus - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.6300 / $2.0000 | Buy Now |
Part Details for EMC2103-4-AP-TR
EMC2103-4-AP-TR CAD Models
EMC2103-4-AP-TR Part Data Attributes:
|
EMC2103-4-AP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC2103-4-AP-TR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 1.8 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |