-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8846
|
Newark | Closed Loop Single Rpm Fan Controller With 4 Temp, Alert, Shutdwn, I2C/Smbus 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC2103-2-AP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 | Buy Now |
DISTI #
EMC2103-2-AP-CT-ND
|
DigiKey | IC RPM FAN CTRLR 16QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3774 In Stock |
|
$1.6250 / $2.0400 | Buy Now |
DISTI #
EMC2103-2-AP-TR
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire) 16-Pin QFN T/R - Tape and Reel (Alt: EMC2103-2-AP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.5500 / $2.0400 | Buy Now |
DISTI #
886-EMC2103-2-AP-TR
|
Mouser Electronics | Board Mount Temperature Sensors Closed Loop RPM RPM Fan Ctrl 3Remote RoHS: Compliant | 2800 |
|
$1.6200 / $1.8900 | Buy Now |
DISTI #
V72:2272_06435233
|
Arrow Electronics | PWM Fan Controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1825 Container: Cut Strips | Americas - 5017 |
|
$1.6670 / $1.8650 | Buy Now |
DISTI #
EMC2103-2-AP-TR
|
Microchip Technology Inc | RPM-Based Fan Controller with HW Thermal Shutdown, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6137 Alternates Available |
|
$1.4700 / $2.0400 | Buy Now |
DISTI #
70470115
|
RS | Fan speed controller, RPM, SMBus, shutdown | Microchip Technology Inc. EMC2103-2-AP-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $1.9500 | RFQ |
|
Future Electronics | Board Mount Temperature Sensors Closed Loop RPM RPM Fan Ctrl 3Remote RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4665Cut Tape/Mini-Reel |
|
$1.6500 / $1.9800 | Buy Now |
|
Future Electronics | Board Mount Temperature Sensors Closed Loop RPM RPM Fan Ctrl 3Remote RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$1.6600 / $4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMC2103-2-AP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC2103-2-AP-TR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 1.8 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |