Part Details for EMC1813T-AE/9R by Microchip Technology Inc
Overview of EMC1813T-AE/9R by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMC1813T-AE/9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8065
|
Newark | 1.8V, 3 Channel Temp Sensor, I2C, 2 Alerts, Addressable Rohs Compliant: Yes |Microchip EMC1813T-AE/9R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 50 |
|
$0.7400 | Buy Now |
DISTI #
03AC5474
|
Newark | 1.8V, 3 Channel Temp Sensor, I2C, 2 Alerts, Addressable 10 Vdfn 2.5X2X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC1813T-AE/9R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7850 | Buy Now |
DISTI #
74AC6521
|
Newark | Temp Sensor, Analogue/Digital, Vdfn, Ic Output Type:Analogue/Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Vdfn, No. Of Pins:10Pins, Supply Voltage Max:3.6Vrohs Compliant: Yes |Microchip EMC1813T-AE/9R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7700 | Buy Now |
DISTI #
EMC1813T-AE/9RCT-ND
|
DigiKey | 1.8V 3 CHANNEL TEMP SENSOR I2C 2 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7400 / $0.9700 | Buy Now |
DISTI #
EMC1813T-AE/9R
|
Avnet Americas | Temp Sensor Digital 3-Channel 1.8V Serial (2-Wire) 10-Pin VDFN T/R - Bulk (Alt: EMC1813T-AE/9R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Bulk | 50 |
|
$0.7400 / $0.9700 | Buy Now |
DISTI #
579-EMC1813T-AE/9R
|
Mouser Electronics | Board Mount Temperature Sensors 1.8V 3chnl temp snsr I2C 2alert addrssbl RoHS: Compliant | 1375 |
|
$0.7380 / $0.8400 | Buy Now |
DISTI #
EMC1813T-AE/9R
|
Microchip Technology Inc | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR, Projected EOL: 2044-09-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6900 / $0.9700 | Buy Now |
|
Future Electronics | EMC1813 Series 1.8V 3 Channel Low-Voltage Remote Diode Sensor - VDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$0.7750 / $1.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6580 / $1.3780 | Buy Now | |
DISTI #
EMC1813T-AE/9R
|
Avnet Americas | Temp Sensor Digital 3-Channel 1.8V Serial (2-Wire) 10-Pin VDFN T/R - Bulk (Alt: EMC1813T-AE/9R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Bulk | 50 |
|
$0.7400 / $0.9700 | Buy Now |
Part Details for EMC1813T-AE/9R
EMC1813T-AE/9R CAD Models
EMC1813T-AE/9R Part Data Attributes:
|
EMC1813T-AE/9R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1813T-AE/9R
Microchip Technology Inc
Serial Switch/Digital Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.83 mm | |
Body Length or Diameter | 2.5 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 0.432 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.07,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for EMC1813T-AE/9R
This table gives cross-reference parts and alternative options found for EMC1813T-AE/9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1813T-AE/9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC1813-AE/9R | Serial Switch/Digital Sensor | Microchip Technology Inc | EMC1813T-AE/9R vs EMC1813-AE/9R |
EMC1813TA-I/9R | Serial Switch/Digital Sensor | Microchip Technology Inc | EMC1813T-AE/9R vs EMC1813TA-I/9R |
EMC1813T-AI/9R | Serial Switch/Digital Sensor | Microchip Technology Inc | EMC1813T-AE/9R vs EMC1813T-AI/9R |
EMC1813TA-E/9R | Serial Switch/Digital Sensor | Microchip Technology Inc | EMC1813T-AE/9R vs EMC1813TA-E/9R |
EMC1813-AI/9R | Serial Switch/Digital Sensor | Microchip Technology Inc | EMC1813T-AE/9R vs EMC1813-AI/9R |