Part Details for ELVA24500 by Amphenol PCD
Overview of ELVA24500 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVA24500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVA24500-ND
|
DigiKey | TERM BLOCK HDR 24POS VERT 3.81MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4030 | Buy Now |
DISTI #
PCDELVA24500
|
Heilind Electronics | .150/3.81MM 2 TIER VERT HDR, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELVA24500
|
Interstate Connecting Components | .150/3.81MM 2 TIER VERT HDR, | 0 |
|
Buy Now |