Part Details for EL6002-000 by TE Connectivity
Overview of EL6002-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL6002-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL6002-000
|
Avnet Americas | Cable 14AWG Cross-Linked Modified PVDF Tin Plated Copper 600V Green - Bulk (Alt: EL6002-000) Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2834 / $1.4056 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$1.3100 | Buy Now |
DISTI #
RYCFLDWC6004-14-54
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLDWC6004-14-54 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.2900 / $3.7900 | Buy Now | |
DISTI #
EL6002-000
|
Avnet Americas | Cable 14AWG Cross-Linked Modified PVDF Tin Plated Copper 600V Green - Bulk (Alt: EL6002-000) Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2834 / $1.4056 | Buy Now |
DISTI #
RYCFLDWC6004-14-54
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLDWC6004-14-54 | 0 |
|
Buy Now | |
DISTI #
000000000006150167
|
Sager | TE Connectivity FLDWC6004-14-54 Min Qty: 1 | 0 |
|
$1.4300 / $1.7900 | Buy Now |
|
Master Electronics | 0 |
|
$1.2900 / $3.7900 | Buy Now |