Part Details for EL100D10-05 by Crydom Inc
Overview of EL100D10-05 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL100D10-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9369
|
Newark | Solid State Relay, 5Vdc, 3-100Vdc, 10A, Contact Configuration:-, Load Current:10A, Operating Voltage Max:100Vdc, Relay Mounting:Panel, Relay Terminals:Quick Connect, Switching Mode:Dc Switch, Operating Voltage Min:3Vdc, Control Rohs Compliant: Yes |Sensata/crydom EL100D10-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$43.3700 / $48.1800 | Buy Now |
DISTI #
41X6996
|
Newark | Solid State Relay, 10A, 4-8Vdc, Panel, Contact Configuration:-, Load Current:10A, Operating Voltage Max:100Vdc, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Switching Mode:-, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Sensata/crydom EL100D10-05 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.3900 / $65.5700 | Buy Now |
DISTI #
CC1782-ND
|
DigiKey | SSR RELAY SPST-NO 10A 3-100V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
86 In Stock |
|
$40.8800 / $46.3300 | Buy Now |
DISTI #
70130960
|
RS | SPST Solid State Relay Tab Panel Mount, DC MOSFET, 10 A, 8 V dc | Sensata - Crydom EL100D10-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 20 |
|
$48.6500 | Buy Now |
DISTI #
CRYEL100D10-05
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 100VDC/10A, 4-8VDC IN | Americas - 0 in Stock |
|
$40.4169 / $48.5003 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-8 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Range - Standard Quick Connect - Panel Mount. RoHS: Compliant |
90 In Stock |
|
$39.5600 / $47.7600 | Buy Now |
DISTI #
EL100D10-05
|
TME | Relay: solid state, Ucntrl: 4÷8VDC, 10A, 3÷100VDC, on panel, IP00 Min Qty: 1 | 0 |
|
$37.1000 / $40.8100 | RFQ |
DISTI #
000000000003427203
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 10A4-8VDC Min Qty: 20 | 0 |
|
$39.4500 / $42.9300 | Buy Now |
|
Master Electronics | Solid State Relay - 4-8 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Range - Standard Quick Connect - Panel Mount. RoHS: Compliant |
90 In Stock |
|
$39.5600 / $47.7600 | Buy Now |
|
Neutron USA | Solid State Relay, Chassis Mt, Load: 3-100VDC 10A, In: 4-8VDC, Quick Connect | 50 |
|
$99.9900 | Buy Now |
Part Details for EL100D10-05
EL100D10-05 CAD Models
EL100D10-05 Part Data Attributes:
|
EL100D10-05
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
EL100D10-05
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
On-state Resistance-Max | 0.01 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |