Part Details for EL-USB-1-RCG by Lascar Electronics
Overview of EL-USB-1-RCG by Lascar Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL-USB-1-RCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0655
|
Newark | Temp Data Logger W/Rcg, -20 To 60Deg C, Data Logger Type:Usb Temperature, No. Of Channels:1Channels, Reading Capacity:32510, Product Range:El-Usb Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Lascar EL-USB-1-RCG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.7800 / $162.9100 | Buy Now |
DISTI #
12T3226
|
Newark | Temp. Data Logger, Data Logger Type:Usb Temperature, Product Range:-, Kit Contents:Data Logger, Cd Software, Type A To Mini B Usb Cable, No. Of Batteries:1, Reading Capacity:32510 Rohs Compliant: Yes |Lascar EL-USB-1-RCG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.4900 | Buy Now |
DISTI #
2136-EL-USB-1-RCG-ND
|
DigiKey | THERMO POCKET -4-140F DATA LOG Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$172.4900 | Buy Now |
DISTI #
70101427
|
RS | Datalogger, USB temperature, rechargeable | Lascar Electronics EL-USB-1-RCG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$160.4200 / $172.4900 | RFQ |
DISTI #
EL-USB-1-RCG
|
TME | Data logger, temperature, ±1°C, Equipment: USB cable, Ø20x93mm Min Qty: 1 | 0 |
|
$129.6500 / $139.0500 | RFQ |
DISTI #
2822415
|
element14 Asia-Pacific | TEMP DATA LOGGER W/RCG, -20 TO 60DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$176.3760 | Buy Now |
DISTI #
2822415
|
Farnell | TEMP DATA LOGGER W/RCG, -20 TO 60DEG C RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$129.1134 / $137.3555 | Buy Now |
DISTI #
10235005
|
TestEquity LLC | Lascar Electronics EL-USB-1-RCG USB Data Logger, Rechargeable, Temperature | 1 |
|
$172.4900 | Buy Now |