Part Details for EKZN630ELL271MJ20S by United Chemi-Con Inc
Overview of EKZN630ELL271MJ20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZN630ELL271MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2683
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKZN630ELL271MJ20S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4089-ND
|
DigiKey | CAP ALUM 270UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
13110 In Stock |
|
$0.2206 / $0.7500 | Buy Now |
DISTI #
661-EKZN630E271MJ20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 270uF 20% Tol. RoHS: Compliant | 1835 |
|
$0.2200 / $0.7500 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors Radial, Can - 10000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2960 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 63V 20% (10 X 20mm) Radial 5mm 1570mA 10000h 105°C Bulk RoHS: Compliant |
4000 In Stock |
|
$0.2023 / $0.4070 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 270uF 63V 20% (10 X 20mm) Radial 5mm 1570mA 10000h 105°C Bulk RoHS: Compliant |
4000 In Stock |
|
$0.2023 / $0.4070 | Buy Now |