Part Details for EKZE500ELL101MHB5D by United Chemi-Con Inc
Overview of EKZE500ELL101MHB5D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKZE500ELL101MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3986
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 50V 20%, Capacitance:100Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKZE500ELL101MHB5D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$0.2280 / $0.5510 | Buy Now |
DISTI #
565-1705-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7456 In Stock |
|
$0.1182 / $0.4600 | Buy Now |
DISTI #
661-EKZE500ELL101MHB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 RoHS: Compliant | 1212 |
|
$0.1180 / $0.4600 | Buy Now |
|
Future Electronics | KZE Series 100 uF 50 V Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1000 / $0.1110 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 724mA 3000h 105°C Bulk RoHS: Compliant |
8888 In Stock |
|
$0.1009 / $0.1826 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 724mA 3000h 105°C Bulk RoHS: Compliant |
8888 In Stock |
|
$0.1009 / $0.1826 | Buy Now |
Part Details for EKZE500ELL101MHB5D
EKZE500ELL101MHB5D CAD Models
EKZE500ELL101MHB5D Part Data Attributes:
|
EKZE500ELL101MHB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKZE500ELL101MHB5D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 724 mA | |
Series | KZE | |
Terminal Pitch | 3.5 mm |