Part Details for EKYB101ELL561MM25S by United Chemi-Con Inc
Overview of EKYB101ELL561MM25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB101ELL561MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2325
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKYB101ELL561MM25S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
565-EKYB101ELL561MM25S-ND
|
DigiKey | CAP ALUM 560UF 20% 100V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
76 In Stock |
|
$0.7497 / $1.9600 | Buy Now |
DISTI #
661-EKYB101E561MM25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 560uF Tol 20% 18x25mm RoHS: Compliant | 275 |
|
$0.8170 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 100V 20% (18 X 25mm) Radial 7.5mm 2270mA 10000h 105°C Bulk RoHS: Compliant |
1118 In Stock |
|
$0.7300 / $1.5320 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 100V 20% (18 X 25mm) Radial 7.5mm 2270mA 10000h 105°C Bulk RoHS: Compliant |
1118 In Stock |
|
$0.7300 / $1.5320 | Buy Now |