Part Details for EKMH6R3VSN273MQ35T by United Chemi-Con Inc
Overview of EKMH6R3VSN273MQ35T by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EKMH6R3VSN273MQ35T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 27000uF 6.3V 20% (25.4 X 35mm) Snap-In 10mm 0.037 Ohm 2570mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.2100 / $2.2400 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$1.7590 / $3.8032 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 27000uF 6.3V 20% (25.4 X 35mm) Snap-In 10mm 0.037 Ohm 2570mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.2100 / $2.2400 | Buy Now |
Part Details for EKMH6R3VSN273MQ35T
EKMH6R3VSN273MQ35T CAD Models
EKMH6R3VSN273MQ35T Part Data Attributes
|
EKMH6R3VSN273MQ35T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH6R3VSN273MQ35T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 27000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
ESR | 37 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2570 mA | |
Series | KMH-LU |