Part Details for EKMG350ELL101MF11D by United Chemi-Con Inc
Overview of EKMG350ELL101MF11D by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG350ELL101MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3630
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 35V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Chemi-Con EKMG350ELL101MF11D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3392 |
|
$0.0770 | Buy Now |
DISTI #
565-1321-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4314 In Stock |
|
$0.1082 / $0.4600 | Buy Now |
|
Future Electronics | KMG Series 35 V 100 µF 105°C Ø6.3x11mm LS=2.5mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 25Bag |
|
$0.1060 / $0.1240 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 150mA 1000h 105°C Bulk RoHS: Compliant |
6200 In Stock |
|
$0.0565 / $0.0714 | Buy Now |
|
Bristol Electronics | 3001 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 100 uF, THROUGH HOLE MOUNT | 1600 |
|
$0.1155 / $0.3850 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3300 |
|
$0.7500 / $1.1500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 150mA 1000h 105°C Bulk RoHS: Compliant |
6200 In Stock |
|
$0.0565 / $0.0714 | Buy Now |
Part Details for EKMG350ELL101MF11D
EKMG350ELL101MF11D CAD Models
EKMG350ELL101MF11D Part Data Attributes:
|
EKMG350ELL101MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMG350ELL101MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 150 mA | |
Series | KMG | |
Terminal Pitch | 2.5 mm |