Part Details for EK50ML13822 by Greenlee Textron Inc
Overview of EK50ML13822 by Greenlee Textron Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK50ML13822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y1040
|
Newark | Microtool Kit W/13Mm Jaw,220V |Greenlee EK50ML13822 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$650.0000 | Buy Now |
DISTI #
71351694
|
RS | MICROTOOL KIT WITH 13MM JAW, 220V | Greenlee EK50ML13822 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$753.2200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$865.0500 | Buy Now |