Part Details for EK50ML13811 by Greenlee Textron Inc
Overview of EK50ML13811 by Greenlee Textron Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK50ML13811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y1039
|
Newark | Microtool Kit W/13Mm Jaw,110V |Greenlee EK50ML13811 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$650.0000 | Buy Now |
DISTI #
70927538
|
RS | MICROTOOL KIT WITH 13MM JAW, 110V | Greenlee EK50ML13811 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$906.0700 | Buy Now |
|
Onlinecomponents.com | Micro Tool Kit With 13mm Jaw, 110V |
2 On Order |
|
$568.7500 | Buy Now |
|
Master Electronics | Micro Tool Kit With 13mm Jaw, 110V |
2 On Order |
|
$568.7500 | Buy Now |