Part Details for EK50ML12011 by Greenlee Textron Inc
Overview of EK50ML12011 by Greenlee Textron Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK50ML12011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y1036
|
Newark | Microtool Kit W/12Mm Jaw,110V |Greenlee EK50ML12011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$650.0000 | Buy Now |
DISTI #
70946041
|
RS | Battery Powered Jaw Crimping Tool, 12mm 110V, Gator Series | Greenlee EK50ML12011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$904.2300 | Buy Now |
|
Onlinecomponents.com | Crimping Tool Kit with 12mm Jaw and 110V Charger with Carrying Case |
2 In Stock |
|
$886.5000 | Buy Now |
|
Master Electronics | Crimping Tool Kit with 12mm Jaw and 110V Charger with Carrying Case |
2 In Stock |
|
$886.5000 | Buy Now |