Part Details for EHF-125-01-L-D-RA by Samtec Inc
Overview of EHF-125-01-L-D-RA by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHF-125-01-L-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6450
|
Newark | Connector, Header, 50Pos, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ehf Series Rohs Compliant: Yes |Samtec EHF-125-01-L-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$6.7000 / $11.0700 | Buy Now |
DISTI #
SAM8215-ND
|
DigiKey | CONN HEADER R/A 50POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
477 In Stock |
|
$7.6733 / $12.6900 | Buy Now |
DISTI #
EHF-125-01-L-D-RA
|
Avnet Americas | Conn Ejector Header HDR 50 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: EHF-125-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 5015 Factory Stock |
|
$6.5500 / $10.1000 | Buy Now |
DISTI #
200-EHF12501LDRA
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 157 |
|
$3.3100 / $10.1000 | Buy Now |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant |
136 In Stock |
|
$3.3100 / $10.1000 | Buy Now |
DISTI #
000000000001291643
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 5015 |
|
$5.9000 / $10.1000 | Buy Now |
DISTI #
EHF-125-01-L-D-RA
|
Avnet Abacus | Conn Ejector Header HDR 50 POS 1.27mm Solder RA Thru-Hole Tube (Alt: EHF-125-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Shrouded IDC Ejector Header RoHS: Compliant |
136 In Stock |
|
$3.3100 / $10.1000 | Buy Now |
DISTI #
5cd8df14cd7c1c4c382d3019
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 5015 |
|
$3.3100 / $10.1000 | Buy Now |
DISTI #
EHF-125-01-L-D-RA
|
Toby Electronics | EHF - Samtec Wire-to-Board 1.27mm Shrouded IDC Ejector Right Angle Header Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | 0 |
|
$3.2132 / $9.2369 | Buy Now |
Part Details for EHF-125-01-L-D-RA
EHF-125-01-L-D-RA CAD Models
EHF-125-01-L-D-RA Part Data Attributes:
|
EHF-125-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-125-01-L-D-RA
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.263 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.82 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for EHF-125-01-L-D-RA
This table gives cross-reference parts and alternative options found for EHF-125-01-L-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHF-125-01-L-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETMM-125-02-L-D-RA | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | EHF-125-01-L-D-RA vs ETMM-125-02-L-D-RA |
EHF-125-01-H-D | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | EHF-125-01-L-D-RA vs EHF-125-01-H-D |
TSM-125-02-S-DV-P-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHF-125-01-L-D-RA vs TSM-125-02-S-DV-P-TR |
STMM-125-01-T-D | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | EHF-125-01-L-D-RA vs STMM-125-01-T-D |
TSM-125-02-F-DV-LC | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHF-125-01-L-D-RA vs TSM-125-02-F-DV-LC |
TFML-125-02-S-D-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | EHF-125-01-L-D-RA vs TFML-125-02-S-D-TR |
TSM-125-03-G-DV-A-P-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHF-125-01-L-D-RA vs TSM-125-03-G-DV-A-P-TR |
TSM-125-01-T-DH-A-P-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHF-125-01-L-D-RA vs TSM-125-01-T-DH-A-P-TR |
EJH-125-01-L-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT | Samtec Inc | EHF-125-01-L-D-RA vs EJH-125-01-L-D-SM |
TFML-125-02-S-D-K | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | EHF-125-01-L-D-RA vs TFML-125-02-S-D-K |