Part Details for EHCBS-7-6-01 by Essentra Components
Overview of EHCBS-7-6-01 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHCBS-7-6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3934-ND
|
DigiKey | BRD SPT EDGE HOLD SNAP LOCK 3/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2917 In Stock |
|
$0.2287 / $0.5900 | Buy Now |
DISTI #
144-EHCBS-7-6-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Edge Hold,Natural,3/8 in Spc, CB Support,Edge Hold,Natural RoHS: Compliant | 0 |
|
$0.2280 / $0.5900 | Order Now |
DISTI #
70906396
|
RS | Spacer, Edge Locking, Natural, 3/8 in | Essentra Components EHCBS-7-6-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2630 / $0.2850 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2130 | Buy Now |
DISTI #
RICEHCBS-7-6-01
|
Heilind Electronics | CB SptEdge HoldNatural3/8 in Spc | Americas - 6 in Stock |
|
$0.2454 / $0.2658 | Buy Now |
|
Onlinecomponents.com | Edge Locking Support - Spacer Length 9.5 mm (.375 in) - Arm Length 7.4 mm (0.29 in) - 85 °C (185 °F) RoHS: Compliant |
1000 In Stock |
|
$0.1848 / $0.3030 | Buy Now |
DISTI #
53720223
|
Verical | Spacer Edge Locking Support 9.5mm-LG Nylon 6/6 Min Qty: 200 Package Multiple: 100 Date Code: 2105 | Americas - 1000 |
|
$0.3272 / $0.4208 | Buy Now |
DISTI #
RICEHCBS-7-6-01
|
Interstate Connecting Components | CB SptEdge HoldNatural3/8 in Spc | 2 |
|
$0.2454 / $0.2658 | Buy Now |
DISTI #
RICEHCBS-7-6-01
|
DB Roberts | CB SptEdge HoldNatural3/8 in Spc | 0 |
|
RFQ | |
|
Master Electronics | Edge Locking Support - Spacer Length 9.5 mm (.375 in) - Arm Length 7.4 mm (0.29 in) - 85 °C (185 °F) RoHS: Compliant |
1000 In Stock |
|
$0.1848 / $0.3030 | Buy Now |