Part Details for EGPD250ELL362MK30H by United Chemi-Con Inc
Overview of EGPD250ELL362MK30H by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGPD250ELL362MK30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2096
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EGPD250ELL362MK30H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-3796-ND
|
DigiKey | CAP ALUM 3600UF 20% 25V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
968 In Stock |
|
$1.1804 / $3.0900 | Buy Now |
DISTI #
661-EGPD250E362MK30H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 3600uF 20% Tol. RoHS: Compliant | 980 |
|
$1.1800 / $2.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3600uF 25V 20% (12.5 X 30mm) Radial 5mm 0.028 Ohm 4490mA 3000h 135°C Automotive Bulk RoHS: Compliant |
3000 In Stock |
|
$0.8370 / $1.7710 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3600uF 25V 20% (12.5 X 30mm) Radial 5mm 0.028 Ohm 4490mA 3000h 135°C Automotive Bulk RoHS: Compliant |
3000 In Stock |
|
$0.8370 / $1.7710 | Buy Now |