Part Details for EFX6(01)-240X240T0800 by KEMET Corporation
Overview of EFX6(01)-240X240T0800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX6(01)-240X240T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8230
|
Newark | Suppressor Sheet, Absorber, Polymer Film, Product Range:Flex Suppressor® Efx6 Series, Gasket Material:Polymer Film, Length:240Mm, Width:240Mm, Depth:-, Attenuation:- Rohs Compliant: Yes |Kemet EFX6(01)-240X240T0800 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1100 / $30.9200 | Buy Now |
DISTI #
399-16838-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449X9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
44 In Stock |
|
$23.0000 / $25.2100 | Buy Now |
DISTI #
80-EFX601240X240T800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EFX6 FLEX SHEET 240x240x0.1mm RoHS: Compliant | 13 |
|
$23.0000 / $25.2100 | Buy Now |
DISTI #
EFX601-240X240T08
|
TME | Shielding mat, 240x240x0.1mm, Permeability: 100, self-adhesive Min Qty: 20 | 0 |
|
$27.7200 | RFQ |
DISTI #
EFX6(01)-240X240T0800
|
Avnet Asia | Noise Suppression Sheet for High Frequency Noise Generated Electronic Devices Polymer 240mm x 240mm x 0.1mm (Alt: EFX6(01)-240X240T0800) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 101 Weeks, 0 Days | 100 |
|
$26.8400 / $31.6901 | Buy Now |