Part Details for EFM8BB10F4G-A-QFN20R by Silicon Laboratories Inc
Overview of EFM8BB10F4G-A-QFN20R by Silicon Laboratories Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for EFM8BB10F4G-A-QFN20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4846-1-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2336 In Stock |
|
$0.4970 / $1.9500 | Buy Now |
DISTI #
634-8BB10F4GAQF20R
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB Flash 0.5 kB RAM 8-bit Busy Bee MCU RoHS: Compliant | 8478 |
|
$0.4870 / $0.8500 | Buy Now |
DISTI #
V36:1790_06533779
|
Arrow Electronics | MCU 8-bit 8051 CISC 4KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Date Code: 2312 | Americas - 3000 |
|
$0.4165 / $0.4248 | Buy Now |
DISTI #
V72:2272_06533779
|
Arrow Electronics | MCU 8-bit 8051 CISC 4KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2132 Container: Cut Strips | Americas - 1180 |
|
$0.4290 / $0.4631 | Buy Now |
DISTI #
V79:2366_24259164
|
Arrow Electronics | MCU 8-bit 8051 CISC 4KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1636 | Americas - 49 |
|
Buy Now | |
DISTI #
67207682
|
Verical | MCU 8-bit 8051 CISC 4KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2312 | Americas - 3000 |
|
$0.4248 | Buy Now |
DISTI #
65184487
|
Verical | MCU 8-bit 8051 CISC 4KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2132 | Americas - 1180 |
|
$0.4290 / $0.4575 | Buy Now |
DISTI #
36523184
|
Verical | MCU 8-bit 8051 CISC 4KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1636 | Americas - 49 |
|
$0.4357 | Buy Now |
|
Flip Electronics | Stock, ship today | 9000 |
|
RFQ | |
|
Symmetry Electronics | 8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Busy Bee MCU Min Qty: 1 | 0 |
|
$0.5100 | Buy Now |
Part Details for EFM8BB10F4G-A-QFN20R
EFM8BB10F4G-A-QFN20R CAD Models
EFM8BB10F4G-A-QFN20R Part Data Attributes
|
EFM8BB10F4G-A-QFN20R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB10F4G-A-QFN20R
Silicon Laboratories Inc
Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Speed | 25 MHz | |
Supply Current-Max | 5.25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |