-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9414
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-64, Product Range:Efm32 Family Efm32Gg Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:512Kb, Ram Memory Size:128Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Silicon Labs EFM32GG230F512G-E-QFN64 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.3600 / $12.5900 | Buy Now |
DISTI #
EFM32GG230F512G-E-QFN64-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1280 In Stock |
|
$7.7374 / $12.2200 | Buy Now |
DISTI #
634-32GG230F512-E
|
Mouser Electronics | ARM Microcontrollers - MCU 512k Flash, 128k RAM, AES RoHS: Compliant | 2230 |
|
$7.5700 / $12.0800 | Buy Now |
DISTI #
V36:1790_16023664
|
Arrow Electronics | ARM Cortex-M3 32-bit 48 MHz 512 kB AES MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2313 | Americas - 4850 |
|
$6.5030 / $8.7320 | Buy Now |
DISTI #
75725917
|
Verical | ARM Cortex-M3 32-bit 48 MHz 512 kB AES MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 4850 |
|
$8.7320 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 512KB FLASH 64QFN / MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V 64-Pin QFN EP Tray | 16900 |
|
RFQ | |
|
Symmetry Electronics | ARM Cortex-M4 32-bit 72 MHz 512 kB USB LCD MCU Min Qty: 1 | 0 |
|
$7.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM32GG230F512G-E-QFN64
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG230F512G-E-QFN64
Silicon Laboratories Inc
RISC Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-05-18 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Boundary Scan | NO | |
CPU Family | EFM32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |