Part Details for EFDKS90K706F064DH by Eaton Corporation
Results Overview of EFDKS90K706F064DH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFDKS90K706F064DH Information
EFDKS90K706F064DH by Eaton Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EFDKS90K706F064DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKS90K706F064DH
|
Avnet Americas | - Bulk (Alt: EFDKS90K706F064DH) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9692 / $11.8002 | Buy Now |
DISTI #
504-EFDKS90K706F064D
|
Mouser Electronics | Film Capacitors CAP FILM 70uF 10% 900VDC RAD RoHS: Compliant | 11 |
|
$10.1300 / $17.1400 | Buy Now |
|
Future Electronics | FDKS Series 900 v 70 uf 10% LS=52.5/20.3mm 4-Leads DC-link Met. Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$10.5300 / $11.0600 | Buy Now |
DISTI #
EFDKS90K706F064DH
|
TTI | Film Capacitors CAP FILM 70uF 10% 900VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$10.1300 / $16.3200 | Buy Now |
Part Details for EFDKS90K706F064DH
EFDKS90K706F064DH CAD Models
EFDKS90K706F064DH Part Data Attributes
|
EFDKS90K706F064DH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EFDKS90K706F064DH
Eaton Corporation
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 70uF, Through Hole Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Capacitance | 70 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 65 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 45 mm |