Part Details for EF9490-000 by TE Connectivity
Overview of EF9490-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF9490-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF9490-000
|
Avnet Americas | Cable 22AWG 3Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EF9490-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 82/0132-22-2/6/9 | 0 |
|
$7.1000 / $20.8400 | Buy Now |
DISTI #
000000000006150054
|
Sager | Multi-Conductor Cables 82/0132-22-2/6/9 | 0 |
|
Buy Now | |
|
Master Electronics | 82/0132-22-2/6/9 | 0 |
|
$7.1000 / $20.8400 | Buy Now |
Part Details for EF9490-000
EF9490-000 CAD Models
EF9490-000 Part Data Attributes:
|
EF9490-000
TE Connectivity
Buy Now
|
Compare Parts:
EF9490-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 154X44 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |